Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTOREX
Manufacturer Part NoXC6210A302PR-G
Newark Part No.84AH0856
Product Range3V 700mA LDO Voltage Regulators
Your Part Number
Technical Datasheet
867 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.740 |
| 10+ | $1.070 |
| 25+ | $0.871 |
| 50+ | $0.766 |
| 100+ | $0.661 |
| 250+ | $0.589 |
| 500+ | $0.512 |
| 1000+ | $0.358 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6210A302PR-G
Newark Part No.84AH0856
Product Range3V 700mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max6V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage - Nom3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current700mA
Output Voltage Max-
Dropout Voltage Vdo50mV
PolarityPositive Output
Output Current Max700mA
LDO Regulator Case StyleSOT-89
Output Current Max700mA
Max Output Current700mA
Dropout Voltage - Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
Dropout Voltage Typ @ Current50mV
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V 700mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
700mA
Dropout Voltage Vdo
50mV
Output Current Max
700mA
Output Current Max
700mA
Dropout Voltage - Typ @ Current
50mV
Dropout Voltage Typ @ Current
50mV
IC Case / Package
SOT-89
Operating Temperature Min
-40°C
Product Range
3V 700mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
1.5V
Fixed Output Voltage Nom
3V
Output Voltage Nom
3V
Output Voltage - Nom
3V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Max Output Current
700mA
Dropout Voltage Typ @ Current
50mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability