Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6206P242MR-GCopy
Newark Part No.84AH0822
Product Range2.4V 120mA LDO Voltage Regulators
Your Part Number
2,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $0.639 |
| 10+ | $0.448 |
| 25+ | $0.401 |
| 50+ | $0.375 |
| 100+ | $0.349 |
| 250+ | $0.324 |
| 500+ | $0.310 |
| 1000+ | $0.298 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6206P242MR-GCopy
Newark Part No.84AH0822
Product Range2.4V 120mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.8V
Input Voltage Max6V
Fixed Output Voltage Nom2.4V
No. of Outputs1Outputs
Output Voltage - Nom2.4V
Adjustable Output Voltage Min-
Output Voltage Nom2.4V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current120mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo350mV
LDO Regulator Case StyleSOT-23
Output Current Max120mA
Max Output Current120mA
Output Current Max120mA
Dropout Voltage - Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageSOT-23
No. of Pins3Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.4V 120mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
120mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-23
Max Output Current
120mA
Dropout Voltage - Typ @ Current
350mV
Dropout Voltage Typ @ Current
350mV
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Product Range
2.4V 120mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.8V
Fixed Output Voltage Nom
2.4V
Output Voltage - Nom
2.4V
Output Voltage Nom
2.4V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
350mV
Output Current Max
120mA
Output Current Max
120mA
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
