Print Page
Image is for illustrative purposes only. Please refer to product description.

4,937 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.892 |
| 25+ | $0.788 |
| 50+ | $0.701 |
| 100+ | $0.602 |
| 250+ | $0.528 |
| 500+ | $0.417 |
| 1000+ | $0.402 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6193AA03ER-G
Newark Part No.03AM0124
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage6V
Current Limit1.5A
On State Resistance0.112ohm
IC Case / PackageUSP-8B06-EP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
6V
On State Resistance
0.112ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
USP-8B06-EP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
