Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6138NAQTMR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2858RL
Cut Tape83AK2858
Your Part Number
2,096 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.720 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.720 |
| 50+ | $0.460 |
| 100+ | $0.403 |
| 250+ | $0.395 |
| 500+ | $0.387 |
| 1000+ | $0.379 |
| 2500+ | $0.371 |
| 5000+ | $0.363 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6138NAQTMR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel83AK2858RL
Cut Tape83AK2858
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom19V
No. of Monitored Voltages1Monitors
Supply Voltage Min2.2V
Supply Voltage Max6V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-25
No. of Pins5Pins
IC MountingSurface Mount
Delay Time10ms
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-25
Threshold Voltage19V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
6V
IC Case / Package
SOT-25
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-25
Reset Threshold Voltage - Nom
19V
Supply Voltage Min
2.2V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
5Pins
Delay Time
10ms
Operating Temperature Max
125°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
19V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
