Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TORADEX |
|---|---|
| Manufacturer Part No | 23071001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51AM2436 |
| Product Range | Apalis Series |
| Your Part Number |
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.710 |
Price for:Each
Minimum: 1
Multiple: 1
$34.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TORADEX |
|---|---|
| Manufacturer Part No | 23071001Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 51AM2436 |
| Product Range | Apalis Series |
| Thermal Resistance | 5.9°C/W |
| Packages Cooled | - |
| External Width - Metric | 59mm |
| External Height - Metric | 9.8mm |
| External Length - Metric | 82mm |
| External Diameter - Metric | - |
| Heat Sink Material | Aluminium Alloy |
| External Width - Imperial | 2.32" |
| External Height - Imperial | 0.38" |
| External Length - Imperial | 3.22" |
| External Diameter - Imperial | - |
| Product Range | Apalis Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermal Resistance | 5.9°C/W |
|---|---|
| External Width - Metric | 59mm |
| External Length - Metric | 82mm |
| Heat Sink Material | Aluminium Alloy |
| External Height - Imperial | 0.38" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (25-Jun-2025) |
| Packages Cooled | - |
|---|---|
| External Height - Metric | 9.8mm |
| External Diameter - Metric | - |
| External Width - Imperial | 2.32" |
| External Length - Imperial | 3.22" |
| Product Range | Apalis Series |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
