Print Page
87669
3D Printer Filament, 2.85mm Dia, Orange, PLA, 150 to 180 °C
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTONER PLASTICS
Manufacturer Part No87669Copy
Newark Part No.33AC0268
Diameter2.85mm
Filament ColourOrange
Filament MaterialPLA (Polylactide)
Melting Temperature Min150°C
Melting Temperature Max180°C
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
Polylactide, also known as Polylactic Acid, is a biodegradable thermoplastic. Synthesized from organic sugars, PLA has become the most common material for 3D printing filaments due to its eco-friendliness and ease of use. PLA maintains several desirable properties for 3D printing such as a low melting temperature and glass transition temperature. As a result, PLA offers a high level of detail and exceptional print quality Each reel includes 1KG (2.2 LBS) of filament on a plastic spool. All spools are then vacuum sealed with desiccant for moisture resistance and packed inside a cardboard box for protection.
- Color: Neon Orange
- Dimensions: 8 x 4 x 8 in
- Diameter: 2.88mm
- Weight: 2.2LB / 1KG
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
180°C
Product Range
-
Filament Colour
Orange
Melting Temperature Min
150°C
Filament Weight
1kg
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate