Print Page
87655
3D Printer Filament, 2.85mm Dia, Black, PLA, 150 to 180 °C
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTONER PLASTICS
Manufacturer Part No87655Copy
Newark Part No.33AC0265
Diameter2.85mm
Filament ColourBlack
Filament MaterialPLA (Polylactide)
Melting Temperature Min150°C
Melting Temperature Max180°C
Filament Weight1kg
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 87655 from Toner Plastics is a black colour 3mm PLA filament spool.
- 2.2LBS/1KG weight
- Dimensions of 8" x 4" x 8"
- Diameter: 2.88mm
- Weight: 2.2LB / 1KG
Technical Specifications
Diameter
2.85mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
180°C
Product Range
-
Filament Colour
Black
Melting Temperature Min
150°C
Filament Weight
1kg
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate