Print Page
87631
3D Printer Filament, 2.85mm Dia, Black, ABS, 212°F
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTONER PLASTICS
Manufacturer Part No87631Copy
Newark Part No.33AC0258
Diameter2.85mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max212°F
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
The 87631 from Toner Plastics is a black colour 3mm ABS filament spool. An ABS is a high strength, flexible thermoplastic suitable for 3D printing objects which may be used in high temperature or industrial settings. Due to its high glass transition temperature, a heated bed is required to successfully 3D print with ABS. For the best results when printing with ABS a fully enclosed print bed is recommended.
- 2.2LBS/1KG weight
- Dimensions of 8" x 4" x 8"
- Diameter: 2.88mm
- Weight: 2.2LB / 1KG
Technical Specifications
Diameter
2.85mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
212°F
Product Range
-
Filament Colour
Black
Melting Temperature Min
-
Filament Weight
1kg
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate