Print Page
87441
3D Printer Filament, 1.75mm Dia, Green, ABS, 212°F
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTONER PLASTICS
Manufacturer Part No87441Copy
Newark Part No.33AC0257
Diameter1.75mm
Filament ColourGreen
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min-
Melting Temperature Max212°F
Filament Weight1kg
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 87441 from Toner Plastics is a green colour 1.75mm ABS filament light. An ABS is a high strength, flexible thermoplastic suitable for 3D printing objects which may be used in high temperature or industrial settings. Due to its high glass transition temperature, a heated bed is required to successfully 3D print with ABS. For the best results when printing with ABS a fully enclosed print bed is recommended.
- 2.2LBS/1KG weight
- Dimensions of 8" x 4" x 8"
- Diameter: 1.75mm
- Weight: 2.2LB / 1KG
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Max
212°F
Product Range
-
Filament Colour
Green
Melting Temperature Min
-
Filament Weight
1kg
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate