Print Page
87431
3D Printer Filament, 1.75mm Dia, Green, PLA, 150 to 180 °C
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTONER PLASTICS
Manufacturer Part No87431Copy
Newark Part No.33AC0255
Diameter1.75mm
Filament ColourGreen
Filament MaterialPLA (Polylactide)
Melting Temperature Min150°C
Melting Temperature Max180°C
Filament Weight1kg
Product Range-
SVHCTo Be Advised
Product Overview
The 87431 from Toner Plastics is a green colour 1.75mm PLA 3D filament light. Polylactide also known as polylactic acid is a thermoplastic synthesized from organic sugars. PLA has become the most common material for 3D filaments due to its eco friendliness and ease of use. It maintains several desirable properties for 3D printing such as a low melting temperature and glass transition temperature. As a result, PLA offers a high level of detail and exceptional print quality. Typical applications include general purpose 3D printing, fine detail prints and applications where strength is not critical.
- 1Kg (2.2LBS) spool weight
- Dimensions of 8" x 4" x 8"
- Diameter: 1.75mm
- Weight: 2.2LB / 1KG
Technical Specifications
Diameter
1.75mm
Filament Material
PLA (Polylactide)
Melting Temperature Max
180°C
Product Range
-
Filament Colour
Green
Melting Temperature Min
150°C
Filament Weight
1kg
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate