Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOA ELECTRONICS
Manufacturer Part NoPM660UCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.78AK7706
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $118.110 |
| 5+ | $109.000 |
| 10+ | $103.960 |
| 25+ | $97.860 |
| 50+ | $91.480 |
| 100+ | $85.910 |
Price for:Each
Minimum: 1
Multiple: 1
$118.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Directivity
Cardioid
Frequency Response Min
100Hz
Sensitivity
-58dB
Lead Length
2.5m
Output Impedance
600ohm
Frequency Response Max
10kHz
Connector Type
Bare Ends
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
