Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TME |
|---|---|
| Manufacturer Part No | KS17Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 09AN1943 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $135.340 |
| 5+ | $125.040 |
| 10+ | $119.340 |
| 25+ | $112.440 |
Price for:Each
Minimum: 1
Multiple: 1
$135.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TME |
|---|---|
| Manufacturer Part No | KS17Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 09AN1943 |
| Thermocouple Type | K |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 200°C |
| Sensor Body Material | - |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | 78.74" |
| Probe Length - Metric | 2m |
| Probe Diameter - Imperial | - |
| Probe Diameter - Metric | - |
| Insulation | PTFE |
| Thermocouple Termination | Moulded Connector |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 200°C |
| Lead Length - Imperial | - |
| Probe Length - Imperial | 78.74" |
| Probe Diameter - Imperial | - |
| Insulation | PTFE |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Measured Temperature Min | -50°C |
|---|---|
| Sensor Body Material | - |
| Lead Length - Metric | - |
| Probe Length - Metric | 2m |
| Probe Diameter - Metric | - |
| Thermocouple Termination | Moulded Connector |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
