Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TME |
|---|---|
| Manufacturer Part No | KM07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 09AN1940 |
| Your Part Number |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.770 |
| 5+ | $31.500 |
| 10+ | $30.150 |
| 25+ | $28.640 |
| 50+ | $26.740 |
| 100+ | $25.220 |
Price for:Each
Minimum: 1
Multiple: 1
$33.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TME |
|---|---|
| Manufacturer Part No | KM07Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 09AN1940 |
| Thermocouple Type | K |
| Measured Temperature Min | -50°C |
| Measured Temperature Max | 250°C |
| Sensor Body Material | Stainless Steel |
| Lead Length - Imperial | - |
| Lead Length - Metric | - |
| Probe Length - Imperial | 1.97" |
| Probe Length - Metric | 50mm |
| Probe Diameter - Imperial | 0.157" |
| Probe Diameter - Metric | 4mm |
| Insulation | PTFE |
| Thermocouple Termination | Moulded Connector |
| Thermocouple Wire Standard | - |
| Thermocouple Shielding | Shielded |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermocouple Type | K |
|---|---|
| Measured Temperature Max | 250°C |
| Lead Length - Imperial | - |
| Probe Length - Imperial | 1.97" |
| Probe Diameter - Imperial | 0.157" |
| Insulation | PTFE |
| Thermocouple Wire Standard | - |
| Product Range | - |
| Measured Temperature Min | -50°C |
|---|---|
| Sensor Body Material | Stainless Steel |
| Lead Length - Metric | - |
| Probe Length - Metric | 50mm |
| Probe Diameter - Metric | 4mm |
| Thermocouple Termination | Moulded Connector |
| Thermocouple Shielding | Shielded |
| SVHC | No SVHC (25-Jun-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
