1004288-100F
Multiconductor Cable, 2-Norm Tray, Unshielded, 18 Conductor, 18 AWG, 1 mm², 100 ft, 30.48 m

| Quantity | Price |
|---|---|
| 1+ | $375.260 |
| 2+ | $367.750 |
| 5+ | $360.250 |
Product Information
Product Overview
1004288-100F is a 2-norm TRAY+UV DB TC-ER MTW UL/CSA approved PVC control cable. Increased oil-resistant power and control cable designed for installation in cable trays or ducts, particularly suited for machines and systems targeting the North American market. Ideal for medium mechanical stress environments and is suitable for both fixed and flexible applications that involve free movement without tensile stress or forced guidance. It can be installed in dry, damp, or wet conditions, including environments with water-oil mixtures. TC-ER (Tray Cable – Exposed Run) certification, allows a free, open installation between cable trays and industrial machines or plants as per NEC 336.10(7).
- Black PVC UV resistant cable
- Flexible / unshielded cable
- 600V (TC und MTW), 1000V (WTTC & AWM), IEC: 0.6/1KV rated voltage
- 18 conductor 18AWG (1mm²)
- UL1277/UL1063/UL10012/UL2587 safety approval
- 100ft (30.48m) cable length
Technical Specifications
Unshielded
18AWG
100ft
Black
Copper
17mm
-
18Conductor
1mm²
30.48m
32 x 32AWG
PVC
1kV
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
