Print Page
5M6W/G
TELEPHONE EXT 6 WAY, BT PLUG TO SKT, 5M ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.290 |
| 50+ | $5.740 |
| 100+ | $5.340 |
| 250+ | $4.960 |
| 500+ | $4.680 |
Price for:Each
Minimum: 1
Multiple: 1
$6.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTITAN
Manufacturer Part No5M6W/G
Newark Part No.79AK1043
Connector to ConnectorBT631A Plug to BT631A Receptacle
Cable Length - Imperial-
Cable Length - Metric5m
Jacket ColorWhite
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector to Connector
BT631A Plug to BT631A Receptacle
Cable Length - Metric
5m
Product Range
-
Cable Length - Imperial
-
Jacket Color
White
SVHC
To Be Advised
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate