Print Page
12160
1/4" Drive Sealed Head Ratchet - 6" Length
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.900 |
Price for:Each
Minimum: 96
Multiple: 24
$2,198.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
1/4" Drive Sealed Head Ratchet - 6" Length
Technical Specifications
Drive Size - Imperial
1/4"
Product Range
-
Length
152.4mm
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate