Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-600-NMC-2-DCopy
Newark Part No.02AM9892
Product RangeTC Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.650 |
| 5+ | $29.250 |
| 10+ | $27.990 |
| 25+ | $26.870 |
| 50+ | $25.750 |
| 100+ | $24.770 |
Price for:Each
Minimum: 1
Multiple: 1
$30.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-600-NMC-2-DCopy
Newark Part No.02AM9892
Product RangeTC Series
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeFBT-600, LMR-600, TCOM-600, T-RAD-600
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeTC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
6GHz
Product Range
TC Series
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
FBT-600, LMR-600, TCOM-600, T-RAD-600
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
