Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-900-NMC-2-SP
Newark Part No.02AM9032
Product RangeEZ Series
Your Part Number
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.140 |
| 5+ | $128.040 |
| 10+ | $122.560 |
| 25+ | $117.680 |
Price for:Each
Minimum: 1
Multiple: 1
$134.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-900-NMC-2-SP
Newark Part No.02AM9032
Product RangeEZ Series
Connector Body StyleStraight Plug
Coaxial TerminationClamp, Press Fit
Impedance50ohm
Coaxial Cable TypeHP-900, LMR-900, SFT-900, T-RAD-900
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
2.5GHz
Product Range
EZ Series
Coaxial Termination
Clamp, Press Fit
Coaxial Cable Type
HP-900, LMR-900, SFT-900, T-RAD-900
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
