Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-UM-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9031
Product RangeEZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.670 |
| 5+ | $30.700 |
| 10+ | $29.400 |
| 25+ | $28.210 |
| 50+ | $26.800 |
| 100+ | $25.540 |
Price for:Each
Minimum: 1
Multiple: 1
$32.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-UM-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9031
Product RangeEZ Series
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-600, TCOM-600, T-RAD-600-FR
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Frequency Max2.45GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2.45GHz
Product Range
EZ Series
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-600, TCOM-600, T-RAD-600-FR
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
