Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $27.780 |
| 5+ | $26.610 |
| 10+ | $25.550 |
| 25+ | $24.610 |
| 50+ | $23.660 |
| 100+ | $22.840 |
Price for:Each
Minimum: 1
Multiple: 1
$27.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-TM-X
Newark Part No.79AK2136
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-600
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-600
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
