Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-FM-75-X
Newark Part No.02AM9028
Product RangeEZ Series
Your Part Number
16 In Stock
5 more incoming. You can reserve stock now
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.520 |
| 10+ | $26.780 |
| 25+ | $25.270 |
| 50+ | $23.990 |
| 100+ | $22.950 |
| 250+ | $21.910 |
Price for:Each
Minimum: 1
Multiple: 1
$28.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-FM-75-X
Newark Part No.02AM9028
Product RangeEZ Series
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Push On
Impedance75ohm
Coaxial Cable TypeLMR-600-75
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-600-75
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
1GHz
Product Range
EZ Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
