Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-UM-X
Newark Part No.02AM9025
Product RangeEZ Series
Your Part Number
57 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $36.170 |
| 5+ | $34.610 |
| 10+ | $33.200 |
| 25+ | $31.950 |
| 50+ | $30.690 |
| 100+ | $29.600 |
Price for:Each
Minimum: 1
Multiple: 1
$36.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-UM-X
Newark Part No.02AM9025
Product RangeEZ Series
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialPhosphor Bronze
Contact PlatingSilver Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
3GHz
Product Range
EZ Series
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-400
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate