Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-TF-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9022
Product RangeEZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $25.910 |
| 5+ | $24.350 |
| 10+ | $23.310 |
| 25+ | $22.380 |
| 50+ | $21.250 |
| 100+ | $20.260 |
Price for:Each
Minimum: 1
Multiple: 1
$25.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-TF-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9022
Product RangeEZ Series
Connector Body StyleStraight Jack
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-400, TCOM-400, T-RAD-400-FR
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
6GHz
Product Range
EZ Series
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-400, TCOM-400, T-RAD-400-FR
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
