Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-SF-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM9018
Product RangeEZ Series
Your Part Number
52 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.550 |
| 5+ | $32.470 |
| 10+ | $31.090 |
| 25+ | $29.840 |
| 50+ | $28.340 |
| 100+ | $27.010 |
Price for:Each
Minimum: 1
Multiple: 1
$34.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-SF-XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.02AM9018
Product RangeEZ Series
Connector Body StyleStraight Jack
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-400, TCOM-400, T-RAD-400-FR
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max8GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
8GHz
Product Range
EZ Series
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-400, TCOM-400, T-RAD-400-FR
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
