Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-716M-RA-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9026
Product RangeEZ Series
Your Part Number
29 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.700 |
| 5+ | $27.910 |
| 10+ | $26.720 |
| 25+ | $25.650 |
| 50+ | $24.360 |
| 100+ | $23.220 |
Price for:Each
Minimum: 1
Multiple: 1
$29.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-716M-RA-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9026
Product RangeEZ Series
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-400
Contact MaterialSpring Copper
Contact PlatingSilver Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Spring Copper
Frequency Max
3GHz
Product Range
EZ Series
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-400
Contact Plating
Silver Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
