Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-240-SM-RA-XCopy
Newark Part No.79AK2124
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.820 |
| 10+ | $18.520 |
| 25+ | $17.400 |
| 50+ | $16.450 |
| 100+ | $15.670 |
| 250+ | $14.890 |
Price for:Each
Minimum: 1
Multiple: 1
$19.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-240-SM-RA-XCopy
Newark Part No.79AK2124
Connector TypeSMA Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-240
Contact MaterialBrass, Beryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass, Beryllium Copper
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
