Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-240-SF-X
Newark Part No.02AM9007
Product RangeEZ Series
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.290 |
| 5+ | $32.840 |
| 10+ | $31.530 |
| 25+ | $30.370 |
| 50+ | $29.210 |
| 100+ | $28.190 |
Price for:Each
Minimum: 1
Multiple: 1
$34.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-240-SF-X
Newark Part No.02AM9007
Product RangeEZ Series
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-240, TCOM-240
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max8GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
8GHz
Product Range
EZ Series
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-240, TCOM-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate