Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-195-SM-XCopy
Newark Part No.79AK2121
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.230 |
| 50+ | $12.160 |
| 100+ | $11.230 |
| 250+ | $10.550 |
| 500+ | $9.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-195-SM-XCopy
Newark Part No.79AK2121
Connector TypeSMA Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
