Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-195-NMH-XCopy
Newark Part No.79AK2120
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $20.200 |
| 50+ | $18.560 |
| 100+ | $17.140 |
| 250+ | $16.100 |
| 500+ | $15.210 |
Price for:Each
Minimum: 1
Multiple: 1
$20.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-195-NMH-XCopy
Newark Part No.79AK2120
Connector TypeN Type
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeLMR-195
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
N Type
Coaxial Termination
Crimp
Coaxial Cable Type
LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
