Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-195-NF-BH-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9002
Product RangeEZ Series
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.350 |
| 5+ | $21.010 |
| 10+ | $20.110 |
| 25+ | $19.310 |
| 50+ | $18.340 |
| 100+ | $17.480 |
Price for:Each
Minimum: 1
Multiple: 1
$22.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-195-NF-BH-XCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.02AM9002
Product RangeEZ Series
Connector Body StyleStraight Jack
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-195
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount, Panel Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
6GHz
Product Range
EZ Series
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-195
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount, Panel Mount
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
