Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO50WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AH3832
Your Part Number
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $144.590 |
| 5+ | $134.140 |
| 10+ | $128.350 |
| 25+ | $121.350 |
Price for:Each
Minimum: 1
Multiple: 1
$144.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO50WHCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.52AH3832
Technical Datasheet
Light SourceLED
Power Rating50W
CCT5000K
Total Light Output3600lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length235mm
Depth190mm
Width330mm
Energy RatingA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
235mm
Width
330mm
Product Range
-
Power Rating
50W
Total Light Output
3600lm
IP / NEMA Rating
IP65
Depth
190mm
Energy Rating
A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
