Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMCNY-1250-9-LCopy
Newark Part No.13T0972
Product RangeCatamount Series
Your Part Number
No Longer Available
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoMCNY-1250-9-LCopy
Newark Part No.13T0972
Product RangeCatamount Series
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia-
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length31.75mm
Width25.4mm
Height7.239mm
Product RangeCatamount Series
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
31.75mm
Height
7.239mm
SVHC
To Be Advised
Mounting Hole Dia
-
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
25.4mm
Product Range
Catamount Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
