Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFOR180-50-0Copy
Newark Part No.48F3171
Product RangeTy-Grip F0R Series
Also Known As7TAG009630R0041
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.920 |
| 5+ | $47.190 |
| 10+ | $44.170 |
Price for:Each
Minimum: 1
Multiple: 1
$49.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoFOR180-50-0Copy
Newark Part No.48F3171
Product RangeTy-Grip F0R Series
Also Known As7TAG009630R0041
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.75"
Fastener Width - Metric19.05mm
Fastener ColourBlack
Fastener MaterialNylon (Polyamide), PE (Polyethylene)
Cable Bundle Diameter Max127mm
Minimum Loop Tensile Strength50lb
Roll Length4.572m
Product RangeTy-Grip F0R Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.75"
Fastener Colour
Black
Cable Bundle Diameter Max
127mm
Roll Length
4.572m
SVHC
No SVHC (15-Jan-2018)
Fastener Length - Metric
-
Fastener Width - Metric
19.05mm
Fastener Material
Nylon (Polyamide), PE (Polyethylene)
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Grip F0R Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
