Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $498.740 |
Price for:Each
Minimum: 1
Multiple: 1
$498.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part No626XDEMO
Newark Part No.89AK4007
Silicon ManufacturerTHAT Corporation
Silicon Core Number6261N48-U
Kit Application TypeAmplifier
Application Sub TypeProgrammable Gain Amplifier
Kit ContentsDemo Board Motherboard 6261N48-U/6263/6266 Module, USB Cable, Unipolar/Bipolar Voltage Select Module
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
THAT Corporation
Kit Application Type
Amplifier
Kit Contents
Demo Board Motherboard 6261N48-U/6263/6266 Module, USB Cable, Unipolar/Bipolar Voltage Select Module
SVHC
To Be Advised
Silicon Core Number
6261N48-U
Application Sub Type
Programmable Gain Amplifier
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate