Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHAT CORPORATION
Manufacturer Part No6266N48-UCopy
Newark Part No.89AK4010
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 10+ | $9.560 |
| 25+ | $9.280 |
| 50+ | $8.380 |
| 100+ | $7.890 |
| 250+ | $6.940 |
| 500+ | $6.720 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part No6266N48-UCopy
Newark Part No.89AK4010
Amplifier TypeLow Noise
No. of Channels2Channels
No. of Amplifiers2Amplifiers
Gain Bandwidth Product-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Supply Voltage Range± 3.9V to ± 5.5V, 3V to 3.6V
Supply Voltage Range± 3.9V to ± 5.5V, 3V to 3.6V
IC Case / PackageQFN-EP
No. of Pins48Pins
Power Supply TypeDual Supply
IC MountingSurface Mount
Qualification-
Product Range-
SVHCTo Be Advised
Technical Specifications
Amplifier Type
Low Noise
No. of Amplifiers
2Amplifiers
Operating Temperature Min
-40°C
Supply Voltage Range
± 3.9V to ± 5.5V, 3V to 3.6V
IC Case / Package
QFN-EP
Power Supply Type
Dual Supply
Qualification
-
SVHC
To Be Advised
No. of Channels
2Channels
Gain Bandwidth Product
-
Operating Temperature Max
85°C
Supply Voltage Range
± 3.9V to ± 5.5V, 3V to 3.6V
No. of Pins
48Pins
IC Mounting
Surface Mount
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
