Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHAT CORPORATION
Manufacturer Part No5263N24-UCopy
Newark Part No.89AK3967
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9.080 |
| 10+ | $8.190 |
| 25+ | $7.450 |
| 50+ | $6.930 |
| 100+ | $6.470 |
| 250+ | $5.440 |
| 500+ | $5.260 |
Price for:Each
Minimum: 1
Multiple: 1
$9.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part No5263N24-UCopy
Newark Part No.89AK3967
IC FunctionDigital Preamplifier Controller
Supply Voltage Min4.75V
Supply Voltage Max17V
IC Package TypeQFN-EP
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Digital Preamplifier Controller
Supply Voltage Max
17V
No. of Pins
24Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.75V
IC Package Type
QFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
