Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHAT CORPORATION
Manufacturer Part No4305Q16-UCopy
Newark Part No.89AK3843
Your Part Number
No Longer Available
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part No4305Q16-UCopy
Newark Part No.89AK3843
IC FunctionAnalog Engine
Supply Voltage Min4.5V
Supply Voltage Max16V
IC Package TypeQSOP
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
IC Function
Analog Engine
Supply Voltage Max
16V
No. of Pins
16Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
4.5V
IC Package Type
QSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
