Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | 1583N16-UCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 89AK3714 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.110 |
| 10+ | $4.420 |
| 100+ | $3.870 |
| 500+ | $3.630 |
| 1000+ | $3.150 |
| 2500+ | $2.640 |
| 10000+ | $2.560 |
Price for:Each
Minimum: 1
Multiple: 1
$5.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | THAT CORPORATION |
|---|---|
| Manufacturer Part No | 1583N16-UCopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 89AK3714 |
| Output Power x Channels @ Load | - |
| Audio Amplifier Type | - |
| No. of Channels | 2Channels |
| Supply Voltage Range | ± 5V to ± 18V |
| Supply Voltage Range | ± 5V to ± 18V |
| IC Case / Package | QFN-EP |
| No. of Pins | 16Pins |
| Load Impedance | - |
| Output Type | - |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | - |
| Qualification | - |
| SVHC | To Be Advised |
Technical Specifications
| Output Power x Channels @ Load | - |
|---|---|
| No. of Channels | 2Channels |
| Supply Voltage Range | ± 5V to ± 18V |
| No. of Pins | 16Pins |
| Output Type | - |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | To Be Advised |
| Audio Amplifier Type | - |
|---|---|
| Supply Voltage Range | ± 5V to ± 18V |
| IC Case / Package | QFN-EP |
| Load Impedance | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| Qualification | - |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
