Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $245.000 |
Price for:Each
Minimum: 1
Multiple: 1
$245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoSB-B31-VBCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3244
Product RangeSB Series
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeSB Series
SVHCTo Be Advised
Product Overview
SB-B31-VB is a 1/16 DIN, 4-20mA loop-powered 31-segment blue LED bargraph designed for clear visual indication of process signals. It features overrange indication and user-adjustable zero/span potentiometers for convenient calibration. With a low 4V loop drop, the SB-B31-VB provides efficient and reliable current loop monitoring.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
SB Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

