Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $170.000 |
Price for:Each
Minimum: 1
Multiple: 1
$170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoAM-20-ZR-1200VCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3267
Product RangeAM Series
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeAM Series
SVHCTo Be Advised
Product Overview
AM-20-ZR-1200V is a compact, 5V DC-powered DC voltage bargraph meter featuring 20 red LED segments in a rugged 70 × 30mm housing. It is designed for measuring DC voltages up to 1200V DC, making it suitable for a wide range of high-voltage monitoring applications. The meter is field-scalable from 20% to 120% of the basic full-scale range using user-adjustable potentiometers, providing flexible and convenient range calibration.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
AM Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
5VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

