Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | XTR111AIDGQTCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel33AH5526RL Cut Tape33AH5526 |
| Product Range | XTR111 |
| Your Part Number |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.050 |
| 100+ | $1.680 |
| 500+ | $1.650 |
| 1000+ | $1.610 |
| 2500+ | $1.580 |
| 10000+ | $1.550 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | XTR111AIDGQTCopy |
| Manufacturer Standard Lead Time | 20 weeks |
| Newark Part No. | Re-Reel33AH5526RL Cut Tape33AH5526 |
| Product Range | XTR111 |
| IC Function | Data Acquisition System |
| Supply Voltage Min | 7V |
| Supply Voltage Max | 44V |
| IC Package Type | MSOP |
| No. of Pins | 10Pins |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | XTR111 |
| Automotive Qualification Standard | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| IC Function | Data Acquisition System |
|---|---|
| Supply Voltage Max | 44V |
| No. of Pins | 10Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (27-Jun-2018) |
| Supply Voltage Min | 7V |
|---|---|
| IC Package Type | MSOP |
| Operating Temperature Min | -55°C |
| Product Range | XTR111 |
| MSL | MSL 2 - 1 year |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
