Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoWL1837MODGIMOCT
Newark Part No.28AH6429
Product RangeWiLink WL 1837MOD
Packaging Options
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoWL1837MODGIMOCT
Newark Part No.28AH6429
Product RangeWiLink WL 1837MOD
Bluetooth VersionBluetooth 4.1
Bluetooth Class-
Receiver Sensitivity Rx-92.2 dBm
Supply Voltage Range2.9 V to 4.8 V
Supply Voltage Range2.9 V to 4.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeWiLink WL 1837MOD
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Bluetooth Version
Bluetooth 4.1
Receiver Sensitivity Rx
-92.2 dBm
Supply Voltage Range
2.9 V to 4.8 V
Product Range
WiLink WL 1837MOD
Bluetooth Class
-
Supply Voltage Range
2.9 V to 4.8 V
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate