Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD7100PWPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AJ1003
Your Part Number
240 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.800 |
| 10+ | $2.860 |
| 25+ | $2.820 |
| 50+ | $2.780 |
| 100+ | $2.730 |
| 250+ | $2.690 |
| 500+ | $2.650 |
Price for:Each
Minimum: 1
Multiple: 1
$3.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD7100PWPCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AJ1003
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleHTSSOP
No. of Pins14Pins
IC Case / PackageHTSSOP
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current4A
Sink Current4A
Supply Voltage Min4.5V
Supply Voltage Max14.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
Input Delay25ns
Output Delay25ns
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
HTSSOP
IC Case / Package
HTSSOP
Input Type
Non-Inverting
Sink Current
4A
Supply Voltage Max
14.5V
Operating Temperature Max
105°C
Output Delay
25ns
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
14Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
25ns
Product Range
-
MSL
MSL 2 - 1 year
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
