Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC2895DWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5499
Your Part Number
621 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.910 |
| 10+ | $6.120 |
| 25+ | $5.670 |
| 50+ | $5.430 |
| 100+ | $5.180 |
| 250+ | $5.090 |
| 500+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$7.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC2895DWCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.33AH5499
Power Supply Controller TypeActive Clamp Controller
No. of Channels1Channels
Control ModeCurrent Mode Control, Voltage Mode Control
Supply Voltage Min10V
Supply Voltage Max16.5V
IC Case / PackageSOIC
No. of Pins20Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max1MHz
Duty Cycle Min0%
Duty Cycle Max100%
TopologyFull Bridge
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency1MHz
Input Voltage-
Output Current-
Output Voltage-
Technical Specifications
Power Supply Controller Type
Active Clamp Controller
Control Mode
Current Mode Control, Voltage Mode Control
Supply Voltage Max
16.5V
No. of Pins
20Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
100%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
1MHz
Output Current
-
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Full Bridge
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Input Voltage
-
Output Voltage
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
