Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC28089DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7812
Your Part Number
225 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 10+ | $2.790 |
| 25+ | $2.720 |
| 50+ | $2.650 |
| 100+ | $2.570 |
| 250+ | $2.500 |
| 500+ | $2.430 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC28089DCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.52AH7812
Supply Voltage Min8.5V
Supply Voltage Max14V
No. of Outputs1Outputs
Duty Cycle (%)50%
IC Case / PackageSOIC
No. of Pins8Pins
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
No. of Outputs1 Output
Technical Specifications
Supply Voltage Min
8.5V
No. of Outputs
1Outputs
IC Case / Package
SOIC
Switching Frequency
1MHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Supply Voltage Max
14V
Duty Cycle (%)
50%
No. of Pins
8Pins
Topology
Buck (Step Down)
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
