Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC27511DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6319RL
Cut Tape28AH6319
Your Part Number
4,070 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.910 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.910 |
| 50+ | $0.644 |
| 100+ | $0.567 |
| 250+ | $0.530 |
| 500+ | $0.508 |
| 1000+ | $0.493 |
| 2500+ | $0.480 |
| 5000+ | $0.466 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCC27511DBVRCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6319RL
Cut Tape28AH6319
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationLow Side
Power Switch TypeIGBT, MOSFET
Driver Case StyleSOT-23
No. of Pins6Pins
IC Case / PackageSOT-23
IC MountingSurface Mount
Input TypeInverting, Non-Inverting
Source Current4A
Sink Current8A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max140°C
Input Delay-
Output Delay-
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
Low Side
Driver Case Style
SOT-23
IC Case / Package
SOT-23
Input Type
Inverting, Non-Inverting
Sink Current
8A
Supply Voltage Max
18V
Operating Temperature Max
140°C
Output Delay
-
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Gate Driver Type
-
Power Switch Type
IGBT, MOSFET
No. of Pins
6Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
-
Product Range
-
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
