Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | UC3854NCopy |
| Newark Part No. | 32AH7093 |
| Your Part Number |
Unable to Retrieve Availability Information
Product Information
| Manufacturer | TEXAS INSTRUMENTS |
|---|---|
| Manufacturer Part No | UC3854NCopy |
| Newark Part No. | 32AH7093 |
| PFC Mode of Operation | Continuous Conduction Mode |
| Control Mode | Average Current |
| Frequency Mode | Fixed |
| Supply Voltage Min | 15V |
| Supply Voltage Max | 35V |
| IC Case / Package | DIP |
| No. of Pins | 16Pins |
| IC Mounting | Through Hole |
| Switching Frequency Typ | - |
| Switching Frequency Min | - |
| Switching Frequency Max | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (27-Jun-2018) |
| Controller IC Case Style | DIP |
| Duty Cycle (%) | 95% |
| Frequency | 200kHz |
| Operating Supply Current | 10mA |
| Startup Current | 1.5mA |
| UVLO | 16V |
Technical Specifications
| PFC Mode of Operation | Continuous Conduction Mode |
|---|---|
| Frequency Mode | Fixed |
| Supply Voltage Max | 35V |
| No. of Pins | 16Pins |
| Switching Frequency Typ | - |
| Switching Frequency Max | - |
| Operating Temperature Max | 70°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2018) |
| Duty Cycle (%) | 95% |
| Operating Supply Current | 10mA |
| UVLO | 16V |
| Control Mode | Average Current |
|---|---|
| Supply Voltage Min | 15V |
| IC Case / Package | DIP |
| IC Mounting | Through Hole |
| Switching Frequency Min | - |
| Operating Temperature Min | 0°C |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Controller IC Case Style | DIP |
| Frequency | 200kHz |
| Startup Current | 1.5mA |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
