Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUC3854DW
Newark Part No.52AH7824
Supply Voltage Min15V
Supply Voltage Max35V
IC Case / PackageSOIC
No. of Pins16Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Controller IC Case StyleSOIC
Frequency200kHz
Input Voltage18V
Output Current1A
Output Voltage-
Technical Specifications
Supply Voltage Min
15V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Frequency
200kHz
Output Current
1A
Supply Voltage Max
35V
No. of Pins
16Pins
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Controller IC Case Style
SOIC
Input Voltage
18V
Output Voltage
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate