
Need more?
| Quantity | Price |
|---|---|
| 1+ | $12.620 |
| 10+ | $9.970 |
| 25+ | $9.440 |
| 50+ | $8.910 |
| 100+ | $8.580 |
| 250+ | $8.230 |
| 500+ | $8.020 |
Product Information
Product Overview
The UC3705N is a complementary Power Driver made with a high-speed Schottky process to interface between low-level control functions and high-power switching devices - particularly power MOSFETs. This device is also an optimum choice for capacitive line drivers where up to 1.5A may be switched in either direction. With both inverting and non-inverting inputs available, logic signals of either polarity may be accepted or one input can be used to gate or strobe the other. Supply voltages for both VS and VC can independently range from 5 to 40V.
- Inverting and non-inverting inputs
- Low cross-conduction current spike
- Low quiescent current
- Thermal shutdown protection
- 40ns Rise fall into 1000pF
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
1Channels
Low Side
DIP
DIP
Inverting, Non-Inverting
1.5A
40V
70°C
100ns
-
No SVHC (27-Jun-2018)
-
MOSFET
8Pins
Through Hole
1.5A
5V
0°C
100ns
-
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
