Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33QDCYRG4Q1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6309RL
Cut Tape28AH6309
Product Range7833 Voltage Regulators
Your Part Number
6,248 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.865 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.865 |
| 10+ | $0.622 |
| 25+ | $0.560 |
| 50+ | $0.526 |
| 100+ | $0.492 |
| 250+ | $0.459 |
| 500+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA78M33QDCYRG4Q1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AH6309RL
Cut Tape28AH6309
Product Range7833 Voltage Regulators
Fixed Output Voltage Nom3.3V
Output TypeFixed
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min5.3V
Input Voltage Max25V
Output Current500mA
Product Range7833 Voltage Regulators
Linear Regulator Case StyleSOT-223
Output Current Max500mA
Max Output Current500mA
Output Current Max500mA
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
3.3V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Nom
3.3V
Output Voltage Max
-
Input Voltage Max
25V
Product Range
7833 Voltage Regulators
Output Current Max
500mA
Output Current Max
500mA
No. of Pins
4Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage - Nom
3.3V
Output Voltage Min
-
Input Voltage Min
5.3V
Output Current
500mA
Linear Regulator Case Style
SOT-223
Max Output Current
500mA
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 2 - 1 year
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
